PUNCH, D THROUGH, 37WAY - Length:59.8mm; SVHC:No SVHC (19-Dec-2011); External Diameter:3.2mm; Fixing Centres:63.5mm; Length (Imperial):12.9";
Sign in to ask questions about the Deltron 975-0040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deltron 975-0040 technical specifications.
| Mount | Through Hole |
| Size | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 975-0040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.