This ferrite core inductor features a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It has a maximum DC current rating of 1A and an inductance of 18000uH. The inductor is designed for radial mount applications with a lead pitch of 25.4mm and dimensions of 34mm in length and 17.4mm in depth.
Deltron CMV10 technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 640mR |
| Depth | 17.4mm |
| Height | 31mm |
| Inductance | 18000uH |
| Lead Pitch | 25.4mm |
| Length | 34mm |
| Max DC Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Radial |
| RoHS | Compliant |
No datasheet is available for this part.