Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| DC Resistance (DCR) | 71mR |
| Depth | 17.4mm |
| Height | 31mm |
| Inductance | 3200uH |
| Lead Pitch | 25.4mm |
| Length | 34mm |
| Max DC Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Radial |
| RoHS | Compliant |