Deltron DT 09 PZ 1 technical specifications.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Deltron DT 09 PZ 1 to view detailed technical specifications.
No datasheet is available for this part.