D-Sub socket Temperature range: -55 ... +125 °C Combustibility class: UL 94 V-0 Contact material: CuNi+Au (Hard...
Deltron DT09SZ technical specifications.
| Contact Material | Gold |
| Current Rating | 5A |
| Gender | Female |
| RoHS | Compliant |
No datasheet is available for this part.