Sign in to ask questions about the Deltron DTS09SYCSMD2UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Deltron DTS09SYCSMD2UN technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Current Rating | 5A |
| Gender | Female |
| RoHS | Compliant |
Download the complete datasheet for Deltron DTS09SYCSMD2UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.