
D-Sub high-density plug 15 P, HD-D 15 PYC2 M47H UN, Deltron
Deltron HD-D15PYC2M47HUN technical specifications.
| Contact Gender | Male |
| Contact Material | Gold, CuZn |
| Current Rating | 3A |
| Gender | Male |
| RoHS | Compliant |
Download the complete datasheet for Deltron HD-D15PYC2M47HUN to view detailed technical specifications.
No datasheet is available for this part.
