Deltron HD-D26PY2M86UN technical specifications.
| Contact Gender | Male |
| Contact Material | Gold, CuZn |
| Current Rating | 3A |
| Gender | Male |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Deltron HD-D26PY2M86UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.