Skip to main content
PMF10 Datasheet | Deltron
Browse
Manufacturers
API
BOM
Account
DELTRON
PMF10
Datasheet
Deltron
PMF10
IN LINE FILTER 10A
IN LINE FILTER 10A
Frequency
60Hz
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Deltron PMF10 technical specifications.
General
Depth
62mm
Frequency
60Hz
Height
31mm
Length
112mm
Max Current Rating
10A
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account