
Metal enclosure aluminium 172 x 121 x 55 mm Aluminium, 459-0050, Deltron Components
Checking distributor stock and pricing after the page loads.
DEM Deltron Components 459-0050 technical specifications.
| Package/Case | Metal |
| Height | 50.8mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
