Enclosure, Box, Diecast, Flanged, Ip65, Emi/rfi Box, 76 Mm, 101.6 Mm, 139.7 Mm, Aluminium Rohs Compliant: Yes
DEM Deltron Components 459-0100 technical specifications.
| Package/Case | Metal |
| Height | 71.9mm |
| Material | Aluminium |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for DEM Deltron Components 459-0100 to view detailed technical specifications.
No datasheet is available for this part.