ALLIGATOR CLIP INSULATING BOOT, PVC, RED, 55MM L
DEM Manufacturing 302-0500 technical specifications.
| Package/Case | 0500 |
| Color | Red |
| Insulation Material | PVC |
| Mount | Clip |
| Reach SVHC Compliant | Unknown |
| Series | 302 |
| RoHS | Compliant |
No datasheet is available for this part.