This 2-contact phono plug features a straight body orientation and cable mount design. It has a maximum current rating of 5A and a maximum voltage rating of 50V. The plug has 2 contacts and a product length of 55.4mm.
Sign in to ask questions about the DEM Manufacturing 332-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 332-0000 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 55.4 |
| Type | Phono Plug |
| Gender | PL |
| Number of Contacts | 2 |
| Max Current Rating | 5A |
| Max Voltage Rating | 50V |
| Cage Code | K6F47 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for DEM Manufacturing 332-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.