Ground Terminal for Fork, 351-0000, Deltron Components
Sign in to ask questions about the DEM Manufacturing 351-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 351-0000 technical specifications.
| Number of Contacts | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for DEM Manufacturing 351-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.