Metal enclosure grey, clear 114 x 89 x 55 mm Aluminium, 461-0030, Deltron Components
DEM Manufacturing 461-0030 technical specifications.
| Package/Case | Metal |
| Color | Grey, Clear |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
