Metal enclosure grey, clear 172 x 121 x 55 mm Aluminium, 461-0050, Deltron Components
Sign in to ask questions about the DEM Manufacturing 461-0050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 461-0050 technical specifications.
| Package/Case | Metal |
| Color | Grey, Clear |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 461-0050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.