
Binding Post, 552 Series, 16 A, 50 VAC, Nickel Plated Contacts, Panel Mount, Yellow
Sign in to ask questions about the DEM Manufacturing 552-0700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 552-0700 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Current Rating | 16A |
| Insulation Material | PVC |
| Mount | Panel |
| RoHS Compliant | No |
| Size | 4mm |
| Voltage Rating (AC) | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for DEM Manufacturing 552-0700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.