The 555-0100 is a single contact terminal with a current rating of 16A. It features a brass contact material and a black color. The terminal is designed for cable mount applications and has a straight orientation. It is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations.
Sign in to ask questions about the DEM Manufacturing 555-0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 555-0100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 16A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 555 |
| Termination | Screw |
| RoHS | Not CompliantNo |
Download the complete datasheet for DEM Manufacturing 555-0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.