DELTRON COMPONENTS 557-0500 BANANA PLUG, 16A, SCREW, RED
DEM Manufacturing 557-0500 technical specifications.
| Package/Case | 0500 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Reach SVHC Compliant | No |
| Series | 557 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.