Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
DEM Manufacturing 563-0400 technical specifications.
| Color | Green |
| Contact Material | Brass, Silver |
| Insulation Material | PVC |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Size | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for DEM Manufacturing 563-0400 to view detailed technical specifications.
No datasheet is available for this part.