
The 579-0100 relay contact from DEM Manufacturing features a brass contact material with nickel plating, supporting up to 16A of current and 10A RMS current. It operates within a 50V voltage rating and is terminated via solder. The contact is not Reach SVHC compliant.
Sign in to ask questions about the DEM Manufacturing 579-0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 579-0100 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| Series | 579 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Diameter | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 579-0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.