Conn DIN Connector M 4 POS ST 4 Terminal 1 Port
DEM Manufacturing 590-0400 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Silver |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 590-0400 to view detailed technical specifications.
No datasheet is available for this part.