
This connector features a metal body with a silver finish and silver contact plating. It has five contacts and is designed for cable mount applications. The connector is not radiation hardened and its compliance with Reach SVHC regulations is unknown.
DEM Manufacturing 590-0500 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Plating | Silver |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.