
Conn DIN Connector M 8 POS ST 8 Terminal 1 Port
Sign in to ask questions about the DEM Manufacturing 590-0800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 590-0800 technical specifications.
| Body Material | Metal, ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Contact Plating | Silver |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 590 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 590-0800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
