
This 3-contact cable mount connector features a metal body and black color. The contacts are plated with silver. It is not radiation hardened and its compliance with Reach SVHC is unknown. The connector is designed for general use.
DEM Manufacturing 591-0300 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Silver |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.