Conn DIN Connector SKT 4 POS ST Cable Mount 4 Terminal 1 Port
DEM Manufacturing 591-0400 technical specifications.
| Package/Case | Metal |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for DEM Manufacturing 591-0400 to view detailed technical specifications.
No datasheet is available for this part.