
This 3-contact metal circular connector features a silver color and brass contacts with silver plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The connector is rated for 100V AC and DC, and is terminated with solder. It is not Reach SVHC compliant.
Sign in to ask questions about the DEM Manufacturing 592-0301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 592-0301 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | 592 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 592-0301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.