This 3-pin circular connector features a metal body with a silver finish and brass contacts plated with silver. It is designed for panel mounting and operates within a temperature range of -25°C to 70°C. The connector has a voltage rating of 100V AC and DC, making it suitable for various applications.
DEM Manufacturing 593-0300 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 593 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
