Conn Circular SKT 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port
DEM Manufacturing 593-0700 technical specifications.
| Mount | Panel |
| Number of Contacts | 7 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.