
This 3-pin circular connector features a metal body with a silver-plated contact and a black color. It has a current rating of 4A and a voltage rating of 100V AC and DC. The connector is rated for operation between -25°C and 70°C. It is terminated with solder and has a wire/cable diameter of 5.5mm.
Sign in to ask questions about the DEM Manufacturing 611-0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 611-0300 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 611-0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.