
Conn DIN Connector PL 8 POS ST Cable Mount 8 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
DEM Manufacturing 611-0800 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Silver |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Series | 611 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
