This 100V 4-contact flange mount connector features a metal body and silver contact plating. It operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations. The connector is designed for use with a solder termination and is available in a general-purpose series.
Sign in to ask questions about the DEM Manufacturing 630-0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 630-0400 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Number of Contacts | 4 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 630 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 630-0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.