
Conn DIN Connector SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Sign in to ask questions about the DEM Manufacturing 650-0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 650-0300 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Plating | Silver |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | 650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 650-0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.