
Conn DIN Connector SKT 6 POS Solder ST Panel Mount 6 Terminal 1 Port
DEM Manufacturing 650-0600 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Plating | Silver |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 650-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
