This 4-contact metal panel mount connector features a silver-plated contact and a black metal body with a silver-plated finish. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The connector is rated for 100V AC and 100V DC and is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the DEM Manufacturing 651-0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Manufacturing 651-0400 technical specifications.
| Body Material | Metal |
| Body Plating | Silver |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 651-0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.