
Conn DIN Connector SKT 6 POS ST Panel Mount 6 Terminal 1 Port
DEM Manufacturing 651-0600 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Silver |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 651-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
