This cable mount connector features a metal body with nickel plating, a silver contact plating, and a silver color. It has a current rating of 16A and is rated for 250V AC. The connector is designed for use in temperatures ranging from -30°C to 80°C and meets the UL94 V-1 flammability rating. It is not radiation hardened and is not compliant with Reach SVHC regulations.
DEM Manufacturing 701-0400 technical specifications.
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-1 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| Series | 7000 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Wire/Cable Diameter | 8mm |
| Working Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.