CONNECTOR, XLR, JACK, 4POS
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Female |
| Reach SVHC Compliant | Unknown |
| Series | 7000 |
| Test Voltage | 1.5kV |
| RoHS | Compliant |