Conn XLR Connector PL 4 POS Solder Lug ST 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the DEM Manufacturing 719-0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Silver |
| Number of Contacts | 4 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing 719-0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.