Conn DIN Connector SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
DEM Manufacturing 800-0300 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Silver |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | 8000 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.