ROXBURGH 3CRH30330 Surge Protector, CRH Series, Mains, 500 VAC
Sign in to ask questions about the DEM Roxburgh EMC 3CRH30330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Roxburgh EMC 3CRH30330 technical specifications.
| ESR (Equivalent Series Resistance) | 33R |
| Lead Length | 300mm |
| Reach SVHC Compliant | Unknown |
| Series | CHR |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC 3CRH30330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.