ROXBURGH DRF06 Power Line Filter, Installation, 1 F, 250 VAC, 6 A, 1 Phase, Screw, 1.4 mH
Sign in to ask questions about the DEM Roxburgh EMC DRF06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Roxburgh EMC DRF06 technical specifications.
| Capacitance | 1uF |
| Current Rating | 6A |
| Inductance | 1.4mH |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for DEM Roxburgh EMC DRF06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
