
ROXBURGH DVS240 Surge Protector, DVS Series, Varistor, 4 Outlets, 369 VDC
Sign in to ask questions about the DEM Roxburgh EMC DVS240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Roxburgh EMC DVS240 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 6.5kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC DVS240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
