
DEM Roxburgh EMC DVSB275652TNS technical specifications.
| Package/Case | Metal |
| Max Surge Current | 12.5kA |
| Reach SVHC Compliant | No |
| Response Time | 25ns |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC DVSB275652TNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
