
ROXBURGH DVSC400454TT Surge Protector, Mains, 420 V
Sign in to ask questions about the DEM Roxburgh EMC DVSC400454TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Roxburgh EMC DVSC400454TT technical specifications.
| Package/Case | Module |
| Max Surge Current | 45kA |
| Reach SVHC Compliant | Unknown |
| Response Time | 100ns |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC DVSC400454TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
