
ROXBURGH IHF36 Power Line Filter, Installation, 2200 F, 250 V, 36 A, EMI, RFI, Stud, 2.5 mH
Sign in to ask questions about the DEM Roxburgh EMC IHF36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Roxburgh EMC IHF36 technical specifications.
| Capacitance | 2.2mF |
| Current Rating | 36A |
| Height | 55mm |
| Inductance | 2.5mH |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC IHF36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
