
ROXBURGH IHF4100 FILTER, 100A, 3 PHASE, NEUTRAL
DEM Roxburgh EMC IHF4100 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 100 |
| Current Rating | 100A |
| Height | 85mm |
| Inductance | 0.4mH |
| Leakage Current | 3.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Test Voltage | 2kV |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Width | 238mm |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC IHF4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
