25A 250V 2W Drive Filter Rohs Compliant: Yes
DEM Roxburgh EMC MDF25 technical specifications.
| Depth | 120mm |
| Frequency | 60Hz |
| Height | 55mm |
| Length | 174mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Termination | Stud |
| RoHS | Compliant |
No datasheet is available for this part.