ROXBURGH MDF3100 Power Line Filter, Installation, 4.4 F, 440 V, 100 A, EMI, RFI, Stud, 710 H
DEM Roxburgh EMC MDF3100 technical specifications.
| Capacitance | 4.4uF |
| Package/Case | 100 |
| Current Rating | 100A |
| Height | 85mm |
| Inductance | 0.71mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Test Voltage | 2kV |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Width | 180mm |
| RoHS | Compliant |
No datasheet is available for this part.
