
ROXBURGH MIF323 Power Line Filter, Chassis, 3 Phase, 23 A, 520 V, 80 mA, 3.3 F, 2.6 mH
Sign in to ask questions about the DEM Roxburgh EMC MIF323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DEM Roxburgh EMC MIF323 technical specifications.
| Capacitance | 3.3uF |
| Current Rating | 23A |
| Max Current Rating | 23A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Terminal Block |
| Voltage Rating | 520V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for DEM Roxburgh EMC MIF323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.